ECC61DKAI

Heilind Number:SULECC61DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKAI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKAI

Detailed Description

Introducing the ECC61DKAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in operation. With a pitch of 2.54mm, it offers precise alignment, while the threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material, made of Phosphor Bronze with gold plating, ensures excellent conductivity and corrosion resistance, while the cantilever contact type allows for efficient mating. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Boasting 122 positions and a compact design with a height of 13.97mm and width of 9.4mm, it offers high-density connectivity without compromising on performance. Ideal for applications requiring rugged and reliable connections, the ECC61DKAI is a standout choice in the realm of PCB connectors.