| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DKAN |
ECC61DKAN
| Heilind Number: | SULECC61DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DKAN, a high-performance female board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability in demanding environments. With a 2.54mm pitch and 122 positions across 2 rows, it offers extensive connectivity options. The cantilever contact type and right-angle orientation enable easy and secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it meets stringent performance standards. Its termination method of through-hole mounting with matte tin plating guarantees robust solder connections. Perfect for aerospace, defense, and industrial electronics, the ECC61DKAN is a trusted choice for high-reliability applications.

