ECC61DKAS

Heilind Number:SULECC61DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKAS

Detailed Description

Introducing the ECC61DKAS, a high-performance female connector designed for demanding electronic applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a compact design featuring two rows and side hole mount type, it offers easy integration onto PCBs. The Thru Hole termination method guarantees secure connections, while the gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating at a maximum voltage of 700 VAC and with an amperage of 3 A, it meets stringent performance standards. The Cantilever contact type and right-angle orientation further enhance its versatility. With 122 positions and a pitch of 2.54 mm, it facilitates efficient board-to-board connections. Suitable for use in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. The matte tin termination plating ensures durability. Ideal for hi-rel applications, the ECC61DKAS is a must-have component for your electronic projects.