ECC61DKAT

Heilind Number:SULECC61DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKAT

Detailed Description

Introducing the ECC61DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it facilitates efficient power and data transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Boasting 122 positions and a tail length of 2.54mm, it enables versatile connectivity options. The matte tin termination plating ensures durability and longevity. Compact yet robust, with a connector height of 13.97mm and a width of 9.4mm, it saves valuable PCB space. Trust the ECC61DKAT for your critical connections, where performance and reliability are paramount.