ECC61DKDD

Heilind Number:SULECC61DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKDD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKDD

Detailed Description

The ECC61DKDD is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in various environments. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Its cantilever contact type with gold plating guarantees excellent signal transmission, while the 122 positions cater to complex connectivity needs. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 700 VAC, this connector is ideal for critical systems. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity requirements. Whether used in aerospace, telecommunications, or industrial applications, the ECC61DKDD ensures optimal performance and durability.