ECC61DKDH

Heilind Number:SULECC61DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKDH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKDH

Detailed Description

Introducing the ECC61DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. The female connector, crafted from durable PBT and Phosphor Bronze with gold plating, ensures optimal signal transmission. Operating at a maximum voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The cantilever contact type and thru-hole termination method provide secure and stable connections. With 122 positions and a tail length of 4.06mm (.16in), it accommodates complex PCB layouts. The ECC61DKDH is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating offers enhanced durability. Perfect for hi-rel applications, this connector guarantees long-lasting, high-quality performance.