ECC61DKDI

Heilind Number:SULECC61DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKDI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKDI

Detailed Description

Introducing the ECC61DKDI, a high-performance board-to-board PCB connector for demanding applications. This female connector features two rows with a total of 122 positions, providing ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Its cantilever contact type and straight orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The termination method is through-hole with matte tin plating, guaranteeing durability. With a compact size of 9.4mm in width and 15.49mm in height, the ECC61DKDI is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with this reliable and high-quality connector.