ECC61DKDN

Heilind Number:SULECC61DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKDN

Detailed Description

Introducing ECC61DKDN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 122 positions, with a pitch of 2.54mm and voltage rating of 700 VAC, ensuring reliable power transmission. The termination method is thru-hole, with phosphor bronze contacts plated in gold for superior conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector offers exceptional durability. Its cantilever contact type and straight orientation facilitate easy installation. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With matte tin termination plating, it guarantees corrosion resistance. Perfect for industrial and commercial electronics, this ECC61DKDN connector sets a new standard for performance and reliability.