ECC61DKDS

Heilind Number:SULECC61DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKDS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKDS

Detailed Description

The ECC61DKDS is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 122 positions and 2 rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating further enhances durability. Perfect for board-to-board and card edge connections, the ECC61DKDS is a dependable solution for your connectivity needs.