ECC61DKDT

Heilind Number:SULECC61DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKDT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKDT

Detailed Description

The ECC61DKDT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission. The female connector has two rows, each with 61 positions, providing ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The cantilever contact type with gold plating ensures low contact resistance and high conductivity. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating enhances solderability and durability. Overall, the ECC61DKDT is a top choice for board-to-board and card edge connections in various industries.