| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DKEH |
ECC61DKEH
| Heilind Number: | SULECC61DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DKEH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 2.54mm, this connector features two rows and 122 positions, perfect for accommodating complex circuitry. Its cantilever contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the ECC61DKEH for efficient and durable board-to-board connections in your electronic devices.

