ECC61DKEI

Heilind Number:SULECC61DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKEI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKEI

Detailed Description

The ECC61DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows of 122 positions offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industrial settings. Its right-angle orientation and compact design make it easy to integrate into circuit boards. Trust the ECC61DKEI for efficient and robust board-to-board connections.