ECC61DKEN

Heilind Number:SULECC61DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKEN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKEN

Detailed Description

Introducing the ECC61DKEN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows with a total of 122 positions, this connector ensures secure and efficient connectivity. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the highest standards for industrial use. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation. The termination method through-hole with matte tin plating ensures easy and secure soldering. Trust the ECC61DKEN for seamless and durable board-to-board connections in your electronic designs.