ECC61DKES

Heilind Number:SULECC61DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKES

Detailed Description

Introducing the ECC61DKES Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. Its female gender, two rows, and side hole mount type offer versatile installation options. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 122 positions, a 2.54mm pitch, and a compact design measuring 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC61DKES ensures secure and efficient board-to-board connections.