ECC61DKET

Heilind Number:SULECC61DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKET
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKET

Detailed Description

The ECC61DKET is a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in diverse environments. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The cantilever contact type with gold plating guarantees excellent signal integrity. With two rows and 122 positions, it allows for versatile connections. The threaded mount type and thru-hole termination method ensure secure and stable installation. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability. Whether in aerospace, military, or industrial applications, the ECC61DKET excels in performance and reliability.