ECC61DKJD

Heilind Number:SULECC61DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKJD

Detailed Description

Introducing the ECC61DKJD Board To Board PCB Connector, a high-performance solution designed for demanding electronic applications. This female connector features two rows of durable PBT and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it supports efficient power transmission. The cantilever contact type and right-angle orientation offer convenient connectivity in tight spaces. Boasting 122 positions and a tail length of 12.7mm, it facilitates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method of Thru Hole with matte tin plating guarantees secure attachment to the board. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB real estate. Trust the ECC61DKJD for robust and high-speed board-to-board connections in your electronic systems.