ECC61DKJH

Heilind Number:SULECC61DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKJH

Detailed Description

Introducing the ECC61DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 122 female contacts with a pitch of 2.54 mm, it allows for secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and clearance hole mount make for easy installation, while the right-angle orientation and 12.7 mm tail length provide flexibility in PCB layout. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 13.97 mm in height and 9.4 mm in width, it saves space on the board. Trust the ECC61DKJH for high-reliability connections in your electronic designs.