ECC61DKJI

Heilind Number:SULECC61DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKJI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKJI

Detailed Description

The ECC61DKJI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, it ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and threaded, thru-hole mounting make for secure and stable connections. With 122 positions arranged in two rows, it offers ample connectivity options. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for efficient PCB layout. Operating within a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures solderability and durability. Overall, the ECC61DKJI is a reliable and high-quality connector for demanding electronic systems.