ECC61DKJN

Heilind Number:SULECC61DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKJN

Detailed Description

Introducing the ECC61DKJN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sleek right-angle orientation and dual rows, this female connector offers seamless integration into circuit boards. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. Featuring gold-plated contacts and matte tin termination, it guarantees optimal signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent industry standards. With a pitch of 2.54 mm, it allows for efficient signal routing. Its cantilever contact type and thru-hole termination method make installation a breeze. With 122 positions and a tail length of 12.7 mm, it accommodates complex PCB layouts. Engineered for versatility, it functions flawlessly in a wide temperature range from -65 to 125 °C. The ECC61DKJN is the ideal choice for demanding electronic designs, offering high reliability and performance.