| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKJS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DKJS |
ECC61DKJS
| Heilind Number: | SULECC61DKJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 122 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, while the thru-hole termination method and side hole mount type offer easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's robust construction, with matte tin termination plating, guarantees long-term durability. Perfect for industries requiring high reliability, the ECC61DKJS is the ideal choice for your connectivity needs.

