| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKJT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DKJT |
ECC61DKJT
| Heilind Number: | SULECC61DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze threaded PCB connector, SKU ECC61DKJT. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1in) and a cantilever contact type, ensuring secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability, rated for up to 3A and 700VAC. Its right-angle orientation and 12.7mm (.5in) tail length make it suitable for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is compatible with various board-to-board and card edge applications. Trust in the ECC61DKJT for your connectivity needs.

