ECC61DKMD

Heilind Number:SULECC61DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKMD

Detailed Description

This female board-to-board PCB connector, SKU ECC61DKMD, offers high-performance connectivity in a compact design. With two rows and 122 positions, it allows for dense PCB arrangements. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Operating at 700 VAC and 3A, it meets stringent power requirements. The termination method is wire wrap, and the connector is mounted via clearance holes. Its cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's 2.54mm pitch and 14.22mm tail length provide versatility in installation. Matte Tin termination plating enhances durability. Whether used in hi-rel applications or standard PCB setups, this ECC61DKMD connector guarantees robust performance.