Introducing the ECC61DKMI, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic devices. This female connector, with a pitch of 2.54mm (.1 in), features two rows and a total of 122 positions, ensuring efficient signal transmission. Crafted with PBT and Phosphor Bronze, it guarantees durability and reliability in various applications. The contact material is plated with gold, offering superior conductivity. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and threaded mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is ideal for both standard and harsh conditions. The termination method of wire wrap and termination plating of matte tin further enhance its performance. Compact in size, with a height of .61in (15.49mm) and a width of .37in (9.4mm), the ECC61DKMI is perfect for space-constrained designs. Whether in aerospace, telecommunications, or industrial systems, this connector ensures seamless connectivity, making it a reliable choice for your PCB interconnection needs.