ECC61DKMN

Heilind Number:SULECC61DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKMN

Detailed Description

Introducing the ECC61DKMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PBT and phosphor bronze, this female connector offers a secure connection with a 2.54mm pitch and cantilever contact type. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power delivery. The gold-plated contacts guarantee low signal loss, while the matte tin termination plating enhances durability. With 122 positions spread across two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and no mounting requirement make installation hassle-free. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The ECC61DKMN is a must-have for high-reliability electronic systems.