ECC61DKMS

Heilind Number:SULECC61DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKMS

Detailed Description

Introducing the ECC61DKMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female connector with two rows and side hole mount type offers easy installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. With 122 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. Its compact design with a height of 15.49mm and a width of 9.4mm saves space on the PCB while providing high-density interconnect solutions. Trust the ECC61DKMS for your connectivity needs in aerospace, defense, and other critical applications.