ECC61DKMT

Heilind Number:SULECC61DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKMT

Detailed Description

Introducing our ECC61DKMT PCB connector, designed for high-performance applications. This female connector features two rows of 122 cantilever contacts made from durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for demanding environments. The threaded mount and wire wrap termination method offer secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space. Trusted for its quality and durability, the ECC61DKMT is ideal for aerospace, military, and other hi-rel applications. Upgrade your connectivity with this essential component for your PCB assemblies.