ECC61DKNH

Heilind Number:SULECC61DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKNH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKNH

Detailed Description

The ECC61DKNH is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm (.1in) and featuring two rows of cantilever contacts made of gold-plated phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Its 122 positions allow for versatile connectivity options, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector guarantees efficient power delivery. With a tail length of 15.37mm (.605in) and a compact connector height and width of 13.97mm (.55in) and 9.4mm (.37in) respectively, it offers space-saving solutions without compromising on performance. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, and with termination plating in matte tin, the ECC61DKNH is a reliable choice for mission-critical systems in aerospace, defense, and industrial applications.