ECC61DKRD

Heilind Number:SULECC61DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKRD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKRD

Detailed Description

The ECC61DKRD is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures reliable connectivity in even the harshest environments. The connector features two rows of 122 female contact positions, each with a cantilever design and gold plating for optimal signal transmission. Made of PBT and phosphor bronze, it offers excellent durability and conductivity. Its clearance hole mount type and card extender termination method make installation easy and secure. With a pitch of 2.54 mm, it provides efficient PCB-to-PCB connections. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, saves valuable board space. Ideal for hi-rel applications, it is RoHS compliant and has matte tin termination plating. Trust the ECC61DKRD for high-quality board-to-board connections in aerospace, defense, and industrial systems.