ECC61DKRH

Heilind Number:SULECC61DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKRH

Detailed Description

Introducing the ECC61DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 122 positions across 2 rows, it offers ample connectivity options. The female connector, with cantilever contact type and gold plating on phosphor bronze contacts, guarantees excellent conductivity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 13.97mm (.55 in) and a compact width of 9.4mm (.37 in), it saves valuable space on PCBs. Trust the ECC61DKRH for secure and efficient board-to-board connections in your electronic designs.