ECC61DKRI

Heilind Number:SULECC61DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKRI

Detailed Description

Introducing the ECC61DKRI, a high-performance Female Board-to-Board PCB Connector designed for efficient and reliable connectivity in electronic systems. With a pitch of 2.54 mm (.1 in) and two rows accommodating 122 positions, this connector offers ample space for intricate circuit layouts. Its Cantilever contact type, made of durable Phosphor Bronze with Gold plating, ensures optimal signal transmission. The termination method of Card Extender, with Matte Tin plating, guarantees secure attachment. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its Threaded mount type and Straddle orientation provide versatility in installation. With a compact height of 13.97 mm (.55 in) and width of 9.4 mm (.37 in), the ECC61DKRI is ideal for space-constrained applications. Trust in this connector for high-speed data transfer, power distribution, and more, meeting the demands of modern electronic design with precision and reliability.