| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DKRN |
ECC61DKRN
| Heilind Number: | SULECC61DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKRN |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DKRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 122 positions, this connector offers reliable connectivity in even the most complex circuitry. Featuring a female orientation with two rows, it ensures secure mating. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector, with a connector height of 13.97mm and width of 9.4mm, is compact yet durable, with matte tin termination plating for added reliability. Ideal for use in aerospace, defense, and industrial applications where high reliability is crucial.

