ECC61DKRS

Heilind Number:SULECC61DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKRS

Detailed Description

Introducing the ECC61DKRS, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a gender-specific female interface with two rows for enhanced signal transmission, this connector ensures reliable contact with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the termination method of card extender and side hole mount type offer versatile installation options. With a pitch of 2.54mm and 122 positions, this connector is ideal for complex circuitry applications. Its cantilever contact type and straddle orientation further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC61DKRS is a durable and efficient solution for demanding electronic systems.