| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DKSH |
ECC61DKSH
| Heilind Number: | SULECC61DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of 122 cantilever contacts, with a pitch of 2.54mm, offer secure and precise connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ECC61DKSH for seamless connectivity in your electronic systems.

