ECC61DKSI

Heilind Number:SULECC61DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKSI

Detailed Description

Introducing the ECC61DKSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, with a durable PBT and phosphor bronze construction ensuring reliability in operation. With a 3A amperage rating and a 700VAC voltage capability, it guarantees robust power transmission. The cantilever contact type and gold plating offer excellent signal integrity, while the threaded mount type and thru-hole termination method provide secure and stable connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 122 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it offers high-density interconnection solutions. Trust the ECC61DKSI for your connectivity needs in aerospace, defense, and other critical industries.