ECC61DKSN

Heilind Number:SULECC61DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKSN

Detailed Description

Introducing the ECC61DKSN, a high-performance board-to-board and card edge connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability in even the harshest environments. Featuring a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female orientation and cantilever contact type make for easy and secure mating. Gold-plated contacts guarantee excellent signal transmission, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C ensure optimal performance. With a low-profile design, matte tin termination plating, and no mounting required, the ECC61DKSN is perfect for space-constrained installations. Whether in aerospace, defense, or industrial settings, this connector meets the highest standards for quality and performance.