ECC61DKST

Heilind Number:SULECC61DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKST

Detailed Description

Introducing the ECC61DKST, a high-performance 2-row female connector designed for demanding applications. Crafted from durable PBT and featuring contacts made of corrosion-resistant phosphor bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The cantilever contact type guarantees secure connections, while the straight orientation and threaded mount type simplify installation. With 122 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Ideal for board-to-board and PCB applications, the ECC61DKST is a versatile solution for your connectivity needs.