| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DKUD |
ECC61DKUD
| Heilind Number: | SULECC61DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DKUD |
| ECAD Model: |
Specifications
Detailed Description
This ECC61DKUD board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 2-row, right-angle orientation and through-hole termination method, it offers easy installation onto PCBs. The cantilever contact type with gold plating guarantees secure and low-resistance connections, suitable for high-speed data and power transmission. With a high voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for various industrial applications. Operating smoothly in temperatures ranging from -65 to 125°C, it ensures consistent functionality. With 122 positions and a compact design, the ECC61DKUD is a versatile solution for efficient board-to-board connectivity.

