ECC61DKUH

Heilind Number:SULECC61DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKUH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKUH

Detailed Description

Experience seamless and reliable connectivity with our ECC61DKUH board-to-board PCB connector. Crafted with precision, this female connector features two rows, each offering 122 positions for optimal functionality. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for various electronic applications. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700 VAC and amperage of 3A, this connector guarantees performance in demanding environments. The termination through-hole method with matte tin plating and a tail length of 6.35mm provides secure and stable attachment to your PCBs. With a compact design measuring 13.97mm in height and 9.4mm in width, it offers versatility without compromising on space. Trust in the ECC61DKUH for high-quality, high-reliability connections in your electronic designs.