ECC61DKUI

Heilind Number:SULECC61DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKUI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKUI

Detailed Description

Introducing the ECC61DKUI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. It offers a stable 3A current rating, making it suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method facilitate secure and convenient installation. Featuring two rows with 122 positions, this connector accommodates multiple connections. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards for performance. The cantilever contact type and right-angle orientation further enhance usability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC61DKUI ensures reliability in diverse applications, making it an essential component for your PCB assembly needs.