ECC61DKUN

Heilind Number:SULECC61DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DKUN

Detailed Description

Introducing the ECC61DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 122-position configuration, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, with a voltage rating of 700 VAC and an amperage of 3A. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. Trust the ECC61DKUN for high-reliability connections in your electronic designs.