ECC61DKUS

Heilind Number:SULECC61DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKUS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKUS

Detailed Description

Introducing the ECC61DKUS, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures reliable connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 122 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. The matte tin termination plating ensures secure soldering. Tested for durability in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability. The ECC61DKUS is the perfect choice for mission-critical electronic systems.