ECC61DKUT

Heilind Number:SULECC61DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKUT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKUT

Detailed Description

Introducing the ECC61DKUT, a high-performance PCB connector designed for optimal signal transfer in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows for efficient connectivity. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation make it space-saving and versatile. With 122 positions and a tail length of 6.35mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 125°C guarantees stability in diverse environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is ideal for PCB assemblies. Terminated with Matte Tin plating, it complies with industry standards for reliability. The ECC61DKUT is part of our extensive range of high-quality board-to-board PCB connectors, ensuring seamless integration in your electronic systems.