| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DRMH-S288 |
ECC61DRMH-S288
| Heilind Number: | SULECC61DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with a clearance hole mount type and card extender termination method, is a reliable solution for your board-to-board PCB connections. Featuring two rows with a total of 122 positions on a 2.54mm pitch, it ensures efficient connectivity. The loop bellow contact type with gold plating on phosphor bronze guarantees optimal signal transmission at a maximum voltage of 700 VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, allows for easy installation. Matte tin termination plating enhances durability. Ideal for high-reliability applications, this ECC61DRMHS288 connector is a crucial component in your electronic systems.

