ECC61DRMH

Heilind Number:SULECC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRMH

Detailed Description

Introducing the ECC61DRMH Board To Board PCB Connector, a high-performance component designed for demanding industrial applications. Engineered with precision and durability in mind, this connector features a gender-specific female configuration with two rows for efficient connectivity. Its PBT and Phosphor Bronze construction, coupled with gold-plated contacts, ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers seamless integration on PCBs. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. The connector's straight orientation and 122 positions make it versatile for various circuit layouts. Boasting a wide operating temperature range of -65 to 125°C and a termination plating of Matte Tin, it guarantees long-term functionality. Whether in aerospace, defense, or telecommunications, the ECC61DRMH is the ideal choice for robust and efficient board-to-board connections.