ECC61DRMI-S288

Heilind Number:SULECC61DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRMI-S288

Detailed Description

The ECC61DRMIS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a female gender, it is ideal for creating secure connections in electronic devices. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. With two rows of 122 positions at a 2.54mm pitch, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its durability and stability. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The ECC61DRMIS288 is a reliable solution for high-reliability electronics.