ECC61DRMI

Heilind Number:SULECC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRMI

Detailed Description

The ECC61DRMI is a high-performance board-to-board connector designed for reliable and efficient signal transmission in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to withstand demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it ensures safe and stable power delivery. The female gender, two rows of contacts, and threaded mount type provide secure connectivity. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm, it offers precise alignment and easy mating. The straight orientation, 122 positions, and a tail length of 14.22mm make it versatile for various PCB configurations. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The connector has a compact design, with dimensions of 15.49mm in height and 9.4mm in width, making it space-efficient on the PCB. Its termination plating of matte tin ensures durability and longevity. Classified under hi-rel connectors, the ECC61DRMI is a dependable solution for critical applications in aerospace, defense, and telecommunications industries.