ECC61DRMN-S288

Heilind Number:SULECC61DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRMN-S288

Detailed Description

Introducing the ECC61DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The 2-row design and 122 positions offer ample connectivity options. Gold-plated contacts and loop bellow technology guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The termination method of Card Extender with Matte Tin plating ensures secure and durable connections. Whether you're in aerospace, defense, or industrial sectors, the ECC61DRMNS288 is the perfect solution for your PCB interconnection needs.