ECC61DRMS-S288

Heilind Number:SULECC61DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRMS-S288

Detailed Description

The ECC61DRMS-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capability of 700 VAC, it meets the stringent power requirements of industrial systems. The female gender, side hole mount type, and card extender termination method make it easy to integrate into circuit boards. Gold-plated phosphor bronze contacts with loop bellow design offer excellent conductivity and durability. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Matte tin termination plating ensures secure soldering. Whether in aerospace, defense, or telecommunications, the ECC61DRMSS288 guarantees high-reliability performance.