ECC61DRMS

Heilind Number:SULECC61DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRMS

Detailed Description

ECC61DRMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its 2-row, 122-position layout allows for versatile connectivity options. The female gender, side hole mount type, and wire wrap termination method offer easy installation. Engineered for efficiency, the contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for performance and safety. The straight orientation and loop bellow contact type further enhance its functionality. Operating temperature range from -65 to 125°C ensures reliability in extreme conditions. The matte tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the ECC61DRMS connector is a dependable solution for your connectivity needs.