ECC61DRMT-S288

Heilind Number:SULECC61DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRMT-S288

Detailed Description

The ECC61DRMTS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, 122-position layout and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. The female connector with threaded mounting and card extender termination method guarantees secure installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type offers durability. Rated for 3A and 700VAC, this connector is suitable for high-power applications. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The ECC61DRMTS288 is the ideal choice for industrial, aerospace, and military electronics, meeting the highest standards for performance and reliability.